Maxim MAX1042BETX+ technical specifications.
| Converter Type | ADC|DAC |
| Resolution | 10bit |
| Data Rate | 0.225Msps |
| Digital Interface Type | Serial (SPI, QSPI, Microwire) |
| Number of ADCs | 1 |
| Number of DACs | 4 |
| Power Supply Type | Analog and Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1042BETX+ to view detailed technical specifications.
No datasheet is available for this part.