The MAX1044MJA/883B is a CDIP packaged boost DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum output current of 20mA and a maximum output voltage of 20V. The device is available in a package quantity of 500 and is packaged in bulk. It is not radiation hardened and is not RoHS compliant.
Maxim MAX1044MJA/883B technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1044 |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1044MJA/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.