The MAX106CHC-D is a commercial-grade, 192-pin S-PBGA-B192 packaged analog-to-digital converter with 8-bit resolution. It operates over a temperature range of 0 to 70°C and features an analog input voltage range of -0.25 to 0.25V. The device is designed for use in commercial applications and has a nominal supply voltage of 5V.
Maxim MAX106CHC-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 192 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 25 |
| Length | 25 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.25 |
| Analog Input Voltage-Min | -0.25 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX106CHC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.