
The MAX1070ETC+ is a single-channel 10-bit analog-to-digital converter with a conversion rate of 1.5MS/s. It operates from a single 3V supply and is available in a surface-mount package. The device is RoHS compliant and has a maximum power dissipation of 18mW. It can be used in a variety of applications, including data acquisition and industrial control systems.
Maxim MAX1070ETC+ technical specifications.
| Conversion Rate | 1.5MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1070ETC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
