The MAX1070ETC-T is a successive approximation analog-to-digital converter with a 10-bit resolution. It operates from a nominal supply voltage of 3V and features a temperature grade of industrial. The device is packaged in a 4 x 4 mm, 0.80 mm height, MO-220-WGGB TQFN-12 package. The MAX1070ETC-T is designed to operate over a temperature range of -40°C to 85°C.
Maxim MAX1070ETC-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1070ETC-T to view detailed technical specifications.
No datasheet is available for this part.