Maxim MAX107EVKIT technical specifications.
| Interface | Parallel |
| Number of A/D Converters | 2 |
| Number of Bits | 6 |
| Packaging | Bulk |
| Sampling Rate | 400000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX107EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.