Maxim MAX1080ACUP+ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 559mW |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1080ACUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
