
10-bit Successive Approximation Register (SAR) Analog-to-Digital Converter (ADC) featuring a single-ended input and a 300 kS/s conversion rate. This IC offers a 10-bit resolution and a 60dB Signal-to-Noise Ratio (SNR), operating from a single 3.6V supply. Interface options include SPI and Serial communication. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS-compliant component operates within a temperature range of 0°C to 70°C.
Maxim MAX1085ACSA+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1085ACSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
