
The MAX1085AESA+T is a single-ended analog-to-digital converter with a conversion rate of 300KS/s. It operates from a single 3.6V supply and is available in a SOIC package for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C. It features a signal-to-noise ratio of 60dB and a sampling rate of 300000S/s.
Maxim MAX1085AESA+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 300KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1085AESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
