The MAX1089EKA is an 8-bit successive approximation analog-to-digital converter with a 10-bit resolution. It operates from a 5V supply voltage and can accept analog input voltages between -2.048V and 2.048V. The device is packaged in a SOT-23-8 package and is rated for industrial temperature operation from -40°C to 85°C.
Maxim MAX1089EKA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1089EKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.