Maxim MAX1099CEAE+T technical specifications.
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 900S/s |
| Series | MAX1099 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1099CEAE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.