Maxim MAX11008BETM+ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 43 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX11008 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11008BETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.