Maxim MAX11014BGTM+ technical specifications.
| Common Mode Rejection Ratio | 90dB |
| Fall Time | 20ns |
| Gain | 4dB |
| Input Bias Current | 200uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1622W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.16W |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11014BGTM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.