Maxim MAX11040DBEVKIT+ technical specifications.
| Interface | SPI, Serial |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 64000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11040DBEVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
