Maxim MAX11040GUU+T technical specifications.
| Package/Case | TFSOP |
| Conversion Rate | 64KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, 4-WIRE, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 64000S/s |
| Signal to Noise Ratio (SNR) | 117dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11040GUU+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
