Maxim MAX11040KDBEVKIT# technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 64000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11040KDBEVKIT# to view detailed technical specifications.
No datasheet is available for this part.
