Maxim MAX11043ATL+ technical specifications.
| Conversion Rate | 1600KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 9600000S/s |
| Supply Current | 120mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11043ATL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
