Maxim MAX11043ATL+T technical specifications.
| Conversion Rate | 800KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1053W |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 9600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11043ATL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
