
16-bit, 8-channel analog-to-digital converter (ADC) featuring a parallel interface and a sampling rate of 250 kS/s. This unipolar device offers a signal-to-noise ratio of 92.3 dB and supports single-ended inputs. Operating from a 5.25V supply, it functions across a temperature range of -40°C to 85°C. The surface-mount component is available in a 56-TQFN package.
Maxim MAX11049ETN+ technical specifications.
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.81W |
| Mount | Surface Mount |
| Number of Analog Inputs | 8 |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 92.3dB |
| Supply Current | 40mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11049ETN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
