
Maxim MAX11068GUU/V+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.0959W |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 70V |
| Output Voltage | 3.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX11068 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11068GUU/V+ to view detailed technical specifications.
No datasheet is available for this part.