Maxim MAX11080GUU/V+ technical specifications.
| Battery Type | LITHIUM |
| Package/Case | TSSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.0959W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Batteries | 12 |
| Operating Supply Current | 50nA |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX11080 |
| Weight | 0.007189oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11080GUU/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.