Maxim MAX11081GUU/V+ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX11081 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11081GUU/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.