Maxim MAX11081IUU+ technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11081IUU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.