Maxim MAX1108EUB+G07 technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 50KS/s |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Current | 105uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1108EUB+G07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
