The MAX1109CUB-T is a successive approximation analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates within a commercial temperature grade and is packaged in a USOP-10 package type. The device has a maximum analog input voltage of 2.128V and a minimum analog input voltage of -2.128V. The MAX1109CUB-T is a single-function device with 10 terminals and a dual terminal position. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Maxim MAX1109CUB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.128 |
| Analog Input Voltage-Min | -2.128 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1109CUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.