Maxim MAX110ACPE technical specifications.
| Package/Case | DIP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 50S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX110ACPE to view detailed technical specifications.
No datasheet is available for this part.