The MAX110AEWE-T is a 14-bit delta-sigma analog-to-digital converter with a maximum analog input voltage of 1.5V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 0.300 inch, MS-013AA, WSOIC-16 package. The MAX110AEWE-T is a single-function device with 16 terminals and a pin count of 16.
Maxim MAX110AEWE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | -1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX110AEWE-T to view detailed technical specifications.
No datasheet is available for this part.