
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 200KS/s conversion rate. Features a single-ended input and SPI interface. Operates from a 4.75V to 5.25V supply voltage, with a maximum power dissipation of 444mW. Packaged in a 10-pin UMAX configuration, this unipolar device is RoHS compliant and operates between -40°C and 85°C.
Maxim MAX11100EUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11100EUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.