16-bit, single-channel SAR analog-to-digital converter (ADC) featuring a 200 kS/s conversion rate. This unipolar device offers a serial SPI interface and operates from a 5V supply. Designed for surface mounting in a UMAX package, it supports a temperature range of -40°C to 85°C.
Maxim MAX11100EUB+T technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11100EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.