
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 2MS/s sampling rate. Features single-ended input, SPI serial interface, and 1LSB differential nonlinearity. Operates from a 2.2V to 3.6V supply, with a maximum power dissipation of 696mW. Housed in a SOT-23-6 surface mount package, this unipolar ADC offers a 73dB signal-to-noise ratio and a maximum operating temperature of 125°C. RoHS compliant.
Maxim MAX11105AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 2MS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 2.6mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11105AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.