Maxim MAX11111ATB+T technical specifications.
| Conversion Rate | 3MS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11111ATB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.