8-bit SAR Analog-to-Digital Converter (ADC) with a 3MS/s conversion rate. Features single-ended input, SPI serial interface, and unipolar polarity. Operates from a 2.2V to 3.6V supply voltage and has a maximum operating temperature of 125°C. Packaged in a SOT-23-6 surface mount configuration.
Maxim MAX11116AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 3MS/s |
| Differential Nonlinearity | 0.25LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Current | 3.55mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11116AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.