Maxim MAX11118AUT+T technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 3MS/s |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 3000000S/s |
| Series | MAX11118 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11118AUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.