Maxim MAX11129ATI+T technical specifications.
| Conversion Rate | 3MS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.76W |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11129ATI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.