Maxim MAX11131ATI+ technical specifications.
| Conversion Rate | 3MS/s |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.76W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 5.1mA |
| Supply Type | Analog, Digital |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11131ATI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
