Maxim MAX11131ATI+T technical specifications.
| Conversion Rate | 3MS/s |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.758W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11131ATI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.