Maxim MAX11131EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 3000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11131EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
