Maxim MAX1113CPE+ technical specifications.
| Package/Case | DIP |
| Conversion Rate | 50KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1113CPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
