
16-bit, 250 kSPS simultaneous-sampling analog-to-digital converter (ADC) featuring a differential input type and SPI interface. This integrated circuit offers 4, 6, or 8 input channels with a 16-bit resolution. Operates within a supply voltage range of 4.75V to 5.25V, with an operating temperature range of -40°C to 85°C. Packaged in a UMAX case, this RoHS compliant component is supplied in rail/tube packaging.
Maxim MAX11161EUB+ technical specifications.
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11161EUB+ to view detailed technical specifications.
No datasheet is available for this part.