Maxim MAX11161EUB+T technical specifications.
| Package/Case | UMAX |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11161EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.