
16-bit Analog-to-Digital Converter (ADC) with a 250 kS/s conversion rate. Features SPI and serial interfaces, a single channel, and a 16-bit resolution. Operates within a 4.75V to 5.25V supply voltage range and offers a signal-to-noise ratio of 93.8dB. Packaged in a UMAX case, this RoHS compliant component has a maximum power dissipation of 23mW and an operating temperature range of -40°C to 85°C.
Maxim MAX11163EUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 250KS/s |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 23mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 93.8dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11163EUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
