Maxim MAX11163EUB+T technical specifications.
| Package/Case | UMAX |
| Interface | SPI, Serial |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | MAX11163 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11163EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.