The MAX1117EKA-T is an 8-bit successive approximation analog-to-digital converter with a maximum input voltage of 2.048V and a minimum input voltage of 0V. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in an 8-pin SOT-23 package, which is a JEDEC package code R-PDSO-G8. The converter is a single-function device with a nominal supply voltage of 3V.
Maxim MAX1117EKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1117EKA-T to view detailed technical specifications.
No datasheet is available for this part.