Maxim MAX11192EVKIT# technical specifications.
| Type | Evaluation Kit |
| Supported Device | MAX11192 |
| Supported Device Technology | ADC |
| Input Voltage Range | 12(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 2MSPS |
| IDE | Graphical User Interface |
| Windows | Win 7|Win 8|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8|Win XP |
Download the complete datasheet for Maxim MAX11192EVKIT# to view detailed technical specifications.
No datasheet is available for this part.