24-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI serial interface. This surface-mount component offers 24-bit resolution and a sampling rate of 480S/s, supporting bipolar and unipolar polarity. Operating supply voltage is 3.6V, with a maximum power dissipation of 667mW. Designed for a wide temperature range from -40°C to 85°C, it is RoHS compliant and supplied in tape and reel packaging.
Maxim MAX11200EEE+T technical specifications.
| Package/Case | QSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 480S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11200EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
