Maxim MAX11208AEUB+ technical specifications.
| Package/Case | UMAX |
| Conversion Rate | 120S/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 230uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 19 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 120S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11208AEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.