Maxim MAX11211EEE+T technical specifications.
| Package/Case | SSOP |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 246KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX11211EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.