Maxim MAX1121EGK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.375 |
| Analog Input Voltage-Min | 1.1 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1121EGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.