Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R
Maxim MAX11312GTJ+T technical specifications.
| Converter Type | ADC|DAC |
| Resolution | 12bit |
| Data Rate | 0.4Msps |
| Digital Interface Type | Serial (I2C) |
| Number of ADCs | 12 |
| Number of DACs | 12 |
| Power Supply Type | Analog and Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 32 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX11312GTJ+T to view detailed technical specifications.
No datasheet is available for this part.