Maxim MAX1135BCAP+ technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 150KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000S/s |
| Signal to Noise Ratio (SNR) | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1135BCAP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.